845-059-542-608

Heilind Number:EDA845-059-542-608
Manufacturer:EDAC
Manufacturer Number:845-059-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-542-608

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features 59 positions, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers reliable protection. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and stable connections. The copper alloy contact material provides optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications, ensuring consistent performance even in demanding environments. Upgrade your connectivity solutions with this essential component.