845-059-542-612

Heilind Number:EDA845-059-542-612
Manufacturer:EDAC
Manufacturer Number:845-059-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-542-612

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 59 positions arranged in a single row with a pitch of .1 inches, ensuring precise and reliable connectivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and safety. Copper alloy contacts provide efficient signal transmission, while the straight mount orientation facilitates easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component for enhanced functionality and performance.