845-059-544-102

Heilind Number:EDA845-059-544-102
Manufacturer:EDAC
Manufacturer Number:845-059-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-544-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 59 positions with a single row configuration, ensuring efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. Crafted with precision, the contact material is copper alloy, offering superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector enables precise alignment on your PCB. Its straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, it's ideal for various applications. Elevate your electronic designs with this essential connector.