845-059-544-104

Heilind Number:EDA845-059-544-104
Manufacturer:EDAC
Manufacturer Number:845-059-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-544-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for efficiency, it boasts a single row configuration with 59 positions for seamless interconnection. The copper alloy contacts ensure reliable signal transmission, while the UL 94V-0 Diallyl Phthalate housing guarantees durability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for use in a variety of environments. Upgrade your electronics assembly with this straight-mount connector, perfect for maintaining optimal connectivity in your projects.