845-059-544-107

Heilind Number:EDA845-059-544-107
Manufacturer:EDAC
Manufacturer Number:845-059-544-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-544-107

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 59 positions in a single row, ensuring efficient data transmission and power delivery. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments. With copper alloy contacts and a pitch of .1 inch, this connector offers optimal conductivity and signal integrity. Its straight mount orientation and compact design make it perfect for space-constrained applications. Operating in a wide temperature range from -40 to 105°C, it is ideal for both industrial and commercial use. Upgrade your connectivity solutions with this versatile and dependable connector.