845-059-544-108

Heilind Number:EDA845-059-544-108
Manufacturer:EDAC
Manufacturer Number:845-059-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-544-108

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in your electronic assemblies. Boasting a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures optimal safety and durability. With 59 positions and a compact single-row design, it offers ample connectivity in a space-saving layout. The copper alloy contacts guarantee reliable signal transmission, while the 3A amperage rating supports efficient power delivery. Featuring a pitch of .1 inches and row spacing of .2 inches, it facilitates precise connections on your PCB. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this connector for seamless board-to-board connections that meet your performance needs.