845-059-544-112

Heilind Number:EDA845-059-544-112
Manufacturer:EDAC
Manufacturer Number:845-059-544-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-544-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-544-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a single row with 59 positions, ensuring efficient and reliable signal transmission. The connector features a low-profile housing made of UL 94V-0 Diallyl Phthalate for enhanced durability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Crafted with copper alloy contacts, it guarantees optimal conductivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Elevate your electronic assemblies with this essential component.