845-059-544-404

Heilind Number:EDA845-059-544-404
Manufacturer:EDAC
Manufacturer Number:845-059-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-544-404

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 59 positions in a single row with a pitch of .1 inches, ensuring efficient data transfer. The connector is crafted from durable UL 94V-0 Diallyl Phthalate housing material, guaranteeing safety and reliability. With copper alloy contacts and a 3A amperage, it offers excellent conductivity for optimal performance. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Trust in this connector for seamless and dependable connections in your electronic assemblies.