845-059-544-408

Heilind Number:EDA845-059-544-408
Manufacturer:EDAC
Manufacturer Number:845-059-544-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-544-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-544-408

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for optimal performance, this connector features 59 positions with a single row layout, ensuring seamless data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Crafted with high-quality copper alloy contacts, it offers superior conductivity. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Elevate your PCB assembly with this essential component.