845-059-544-603

Heilind Number:EDA845-059-544-603
Manufacturer:EDAC
Manufacturer Number:845-059-544-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-544-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek Green hue. With a compact design featuring 59 positions arranged in a single row, it offers seamless integration for your circuit boards. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring durability and safety in all operating environments. Each contact is made from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise connections are effortless. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for optimal performance.