845-059-544-608

Heilind Number:EDA845-059-544-608
Manufacturer:EDAC
Manufacturer Number:845-059-544-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-544-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-544-608

Detailed Description

Enhance your PCB connectivity with our state-of-the-art Board To Board Card Edge Connector. Designed for seamless integration, this connector features 59 positions with a single row layout and a pitch of .1 inches. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. The straight mount orientation and .2-inch row spacing facilitate easy installation, making it ideal for various electronic applications. Elevate your connectivity solutions with this high-quality connector.