845-059-558-101

Heilind Number:EDA845-059-558-101
Manufacturer:EDAC
Manufacturer Number:845-059-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-558-101

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector in a vibrant green hue. Designed for optimal performance, it features 59 positions in a single row with a small pitch of .1 inches, perfect for compact circuit designs. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in various operating environments, with a wide temperature range of -40 to 105°C. Its copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation offers flexibility in installation. Trust in this connector for seamless and efficient board-to-board connections in your electronic projects.