845-059-558-102

Heilind Number:EDA845-059-558-102
Manufacturer:EDAC
Manufacturer Number:845-059-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-558-102

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board Card Edge Connector, designed for seamless, high-performance linkages in electronic assemblies. Featuring a vibrant Green color and a sleek Right Angle mount orientation, this connector offers easy integration and a professional finish. With 59 positions arranged in a single row and a snug .1-inch pitch, it ensures precise alignment and efficient signal transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and robust Copper Alloy contacts, it guarantees durability and reliability in diverse applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and challenging environments. Upgrade your connectivity solutions with this essential component.