845-059-558-103

Heilind Number:EDA845-059-558-103
Manufacturer:EDAC
Manufacturer Number:845-059-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-558-103

Detailed Description

Enhance connectivity in your electronic designs with our Board To Board PCB Connector. Designed for seamless integration, this connector features 59 positions in a single row, ensuring efficient data transfer. The right angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in diverse operating environments. With a contact material of Copper Alloy and an amperage of 3A, this connector ensures secure and stable connections. Its compact pitch of .1 inch and row spacing of .2 inch optimize space utilization on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate the performance of your devices with this essential component.