845-059-558-104

Heilind Number:EDA845-059-558-104
Manufacturer:EDAC
Manufacturer Number:845-059-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-558-104

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 59 positions in a single row with a precise .1-inch pitch and .2-inch row spacing. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, this connector ensures optimal signal transmission in demanding environments. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in extreme conditions. Perfect for various applications in electronics and telecommunications, this connector is a must-have for ensuring seamless and reliable board-to-board connections. Upgrade your setup today with this essential component.