845-059-558-107

Heilind Number:EDA845-059-558-107
Manufacturer:EDAC
Manufacturer Number:845-059-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-558-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Designed for seamless integration, its single-row layout features 59 positions for optimal signal transmission. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliability in various environments. Crafted with precision, the copper alloy contacts guarantee efficient power delivery, with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications. Elevate your connectivity solutions with this essential component.