845-059-558-112

Heilind Number:EDA845-059-558-112
Manufacturer:EDAC
Manufacturer Number:845-059-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-558-112

Detailed Description

Efficiently connect your PCBs with our Green Board To Board PCB Connector, designed for seamless integration in your electronic assemblies. With a single row and 59 positions, it offers ample connectivity for your devices. The Right Angle mount orientation ensures a space-saving layout, while the .1 inch pitch and .2 inch row spacing allow for precise positioning. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, this connector guarantees durability and reliable performance. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse applications. Perfect for ensuring smooth data and power transmission in your electronic projects.