845-059-558-402

Heilind Number:EDA845-059-558-402
Manufacturer:EDAC
Manufacturer Number:845-059-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-558-402

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector in a sleek green color. Designed for seamless integration, this connector features 59 positions with a row spacing of .2 inches, offering optimal versatility for your PCB layouts. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments, while the copper alloy contact material guarantees efficient conductivity. With a right-angle mount orientation and a pitch of .1 inches, installation is a breeze, perfect for space-saving designs. Operating within a wide temperature range of -40 to 105°C, this connector is both tough and adaptable, making it an essential component for any electronic project. Upgrade your connectivity solutions with this premium connector.