845-059-558-403

Heilind Number:EDA845-059-558-403
Manufacturer:EDAC
Manufacturer Number:845-059-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-558-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 59 positions in a single row with a pitch of .1 inches, ensuring precise and stable connections. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Its right-angle mount orientation offers versatility in installation, while the copper alloy contact material ensures reliable conductivity. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component for enhanced performance and efficiency.