845-059-558-404

Heilind Number:EDA845-059-558-404
Manufacturer:EDAC
Manufacturer Number:845-059-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-558-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts 59 positions and a right-angle mount orientation, ensuring optimal space utilization. Crafted with durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts, it guarantees reliable power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Perfect for demanding applications, it's a must-have in any electronics assembly arsenal. Elevate your connectivity game with this essential component.