845-059-558-407

Heilind Number:EDA845-059-558-407
Manufacturer:EDAC
Manufacturer Number:845-059-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-558-407

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration into your electronic devices. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row layout and a total of 59 positions, it offers ample room for your PCB connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its right-angle mount orientation allows for easy and efficient installation, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environmental conditions, making it a reliable choice for your electronic projects. Elevate your PCB design with this essential component.