845-059-558-408

Heilind Number:EDA845-059-558-408
Manufacturer:EDAC
Manufacturer Number:845-059-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-558-408

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Featuring 59 positions in a single row, this connector offers reliable and efficient signal transfer. The right-angle mount orientation allows for seamless PCB integration, while the UL 94V-0 Diallyl Phthalate housing ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and secure connections. Crafted with copper alloy contacts, it guarantees excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your electronic assemblies with this essential component.