845-059-558-602

Heilind Number:EDA845-059-558-602
Manufacturer:EDAC
Manufacturer Number:845-059-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-558-602

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 59 positions for optimal signal transmission. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliability in a wide operating temperature range from -40 to 105 °C. With a compact pitch of .1 inch and efficient row spacing of .2 inch, this connector is perfect for space-saving applications. Crafted with precision, it features copper alloy contacts for secure and low-resistance connections. Trust in its 3A amperage rating to power your devices with confidence. Perfect for professionals and DIY enthusiasts alike, this green connector is a must-have for your electronics projects. Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 59 positions for optimal signal transmission. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliability in a wide operating temperature range from -40 to 105 °C. With a compact pitch of .1 inch and efficient row spacing of .2 inch, this connector is perfect for space-saving applications. Crafted with precision, it features copper alloy contacts for secure and low-resistance connections. Trust in its 3A amperage rating to power your devices with confidence. Perfect for professionals and DIY enthusiasts alike, this green connector is a must-have for your electronics projects.