845-059-558-607

Heilind Number:EDA845-059-558-607
Manufacturer:EDAC
Manufacturer Number:845-059-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-558-607

Detailed Description

Enhance your PCB connectivity with our cutting-edge Green Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 59 positions in a single row, ensuring efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it guarantees reliable power distribution with an amperage rating of 3 A. The Right Angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing optimize signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for demanding industrial applications. Trust in our connector to deliver top-tier performance and longevity for all your connectivity needs.