845-059-558-612

Heilind Number:EDA845-059-558-612
Manufacturer:EDAC
Manufacturer Number:845-059-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-558-612

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 59 positions in a single row, ensuring efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability, even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connectivity. The Copper Alloy contact material ensures optimal signal transfer. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Its right-angle mount orientation makes it space-efficient on your PCB. Upgrade your system's connectivity with this essential component.