845-059-559-102

Heilind Number:EDA845-059-559-102
Manufacturer:EDAC
Manufacturer Number:845-059-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-559-102

Detailed Description

Enhance your circuit connectivity with this high-quality, right-angle Board-to-Board PCB Connector. Featuring a sleek design in green, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With a row spacing of .2 inches and a pitch of .1 inches, it offers seamless integration onto your PCB. The 59 copper alloy contacts guarantee optimal conductivity, while the 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential component, a must-have in any electronics enthusiast's toolkit.