845-059-559-103

Heilind Number:EDA845-059-559-103
Manufacturer:EDAC
Manufacturer Number:845-059-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-559-103

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 59 positions with a single row layout, each meticulously crafted with copper alloy contacts for optimal conductivity. The UL 94V-0 Diallyl Phthalate housing ensures durability and safety, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various electronic applications. Its sleek green design not only adds a pop of color but also signifies its eco-friendly construction. With a pitch of .1 in and row spacing of .2 in, every connection is precise and secure. Upgrade your PCB assembly with this essential component that guarantees performance and longevity.