845-059-559-104

Heilind Number:EDA845-059-559-104
Manufacturer:EDAC
Manufacturer Number:845-059-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-559-104

Detailed Description

Elevate your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features a single row of 59 positions, ensuring efficient signal transmission. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in various operating conditions. With a contact material of robust copper alloy, you can trust in optimal conductivity. Meeting stringent industry standards, this connector is ideal for demanding applications in both commercial and industrial settings. Stay ahead in connectivity with this essential component.