845-059-559-107

Heilind Number:EDA845-059-559-107
Manufacturer:EDAC
Manufacturer Number:845-059-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-559-107

Detailed Description

Enhance your electronic connections with our innovative Board To Board PCB Connector. Featuring a sleek right-angle mount orientation, this connector boasts 59 high-performance positions for seamless data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable connectivity even in the harshest environments. With a pitch of .1 inches and row spacing of .2 inches, precise mating is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB setup with this essential component for efficient and secure inter-board connections.