845-059-559-108

Heilind Number:EDA845-059-559-108
Manufacturer:EDAC
Manufacturer Number:845-059-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-559-108

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector in vibrant Green. Designed for seamless integration, its 59 positions offer ample room for secure connections, while the durable UL 94V-0 Diallyl Phthalate housing ensures safety and reliability. Crafted with precision, the Copper Alloy contacts guarantee efficient power transfer, even in challenging environments. With a pitch of .1 inches and right-angle mount orientation, this connector offers flexibility in installation. Its wide operating temperature range of -40 to 105 °C makes it suitable for various applications, from industrial machinery to consumer electronics. Trust in this connector for robust and stable connections on your PCB.