845-059-559-112

Heilind Number:EDA845-059-559-112
Manufacturer:EDAC
Manufacturer Number:845-059-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-559-112

Detailed Description

Enhance your board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector features a single row with 59 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance in any application. The right-angle mount orientation offers versatility in installation, while the compact .1-inch pitch and .2-inch row spacing optimize space on your PCB. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your PCB design with this essential component.