845-059-559-402

Heilind Number:EDA845-059-559-402
Manufacturer:EDAC
Manufacturer Number:845-059-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-559-402

Detailed Description

Enhance your green PCB assembly with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features 59 positions in a single row, ensuring efficient connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance. The right-angle mount orientation offers flexibility in installation, while a pitch of .1 inches and row spacing of .2 inches allow for precise positioning. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component.