845-059-559-403

Heilind Number:EDA845-059-559-403
Manufacturer:EDAC
Manufacturer Number:845-059-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-559-403

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Crafted with durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliable performance even in demanding environments. The copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation offers seamless integration. With 59 positions and a 1-row design, it provides ample connectivity options for your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Upgrade your setup with this green-colored connector and experience enhanced functionality and performance.