845-059-559-404

Heilind Number:EDA845-059-559-404
Manufacturer:EDAC
Manufacturer Number:845-059-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-559-404

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate for optimal safety. Featuring a single row layout with 59 positions and a right-angle mount orientation, it offers a reliable and space-efficient solution for your electronic projects. The copper alloy contact material ensures efficient power transmission, while the 3A amperage and .1-inch pitch deliver consistent performance. With a wide operating temperature range of -40 to 105 °C, this connector is suitable for various environments. Upgrade your PCB setup with this essential component.