845-059-559-408

Heilind Number:EDA845-059-559-408
Manufacturer:EDAC
Manufacturer Number:845-059-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-559-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-559-408

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this component features 59 positions with a single row layout, allowing for efficient data transmission. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. Each contact is made from reliable Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Ideal for professional or DIY projects, this connector is a must-have for any electronic setup.