845-059-559-412

Heilind Number:EDA845-059-559-412
Manufacturer:EDAC
Manufacturer Number:845-059-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-559-412

Detailed Description

Experience seamless connectivity with our Board To Board PCB Connector, designed for optimal performance in electronic assemblies. Boasting a vibrant green color, this connector features a single row with 59 positions, ensuring efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in harsh environments. Crafted with precision, the contact material is Copper Alloy, enhancing conductivity and reliability. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Its right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various conditions. Trust in our connector to streamline your electronic connections seamlessly.