845-059-559-604

Heilind Number:EDA845-059-559-604
Manufacturer:EDAC
Manufacturer Number:845-059-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-559-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a robust UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation in demanding environments. Its copper alloy contacts provide efficient power transfer, while a pitch of .1 inch and row spacing of .2 inch allow for seamless integration into your PCB layout. With 59 positions in a single row, it offers ample connectivity options. The right-angle mount orientation further enhances versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in electronics and telecommunications. Elevate your PCB assembly with this essential component.