845-059-559-608

Heilind Number:EDA845-059-559-608
Manufacturer:EDAC
Manufacturer Number:845-059-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-559-608

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Featuring 59 positions in a single row, it offers seamless interconnection for your circuit boards. The right-angle mount orientation ensures easy and secure installation, while the sturdy housing material, UL 94V-0 Diallyl Phthalate, guarantees durability. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector is designed for efficient and reliable PCB connectivity. Its copper alloy contact material and an operating temperature range of -40 to 105°C ensure optimal conductivity in various environments. Ideal for a wide range of applications, this connector is a must-have for any electronic project.