845-059-559-612

Heilind Number:EDA845-059-559-612
Manufacturer:EDAC
Manufacturer Number:845-059-559-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-559-612

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Engineered for seamless integration, this connector features a single row design with 59 positions, ensuring efficient data transmission. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. The copper alloy contact material and a pitch of .1 inch deliver optimal conductivity, while the right angle mount orientation allows for flexible installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its quality and precision for your connectivity needs.