845-060-520-101

Heilind Number:EDA845-060-520-101
Manufacturer:EDAC
Manufacturer Number:845-060-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-520-101

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a single row of 60 positions with a pitch of .1 inches, ensuring precise and reliable connections. The housing, crafted from UL 94V-0 Diallyl Phthalate, offers robust protection, while the Copper Alloy contacts guarantee optimal conductivity. With a straight mount orientation and efficient row spacing of .2 inches, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial applications. Upgrade your PCB assemblies with this essential component for seamless data transmission and power delivery.