845-060-520-108

Heilind Number:EDA845-060-520-108
Manufacturer:EDAC
Manufacturer Number:845-060-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-520-108

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this straight-mount connector features 60 positions with a pitch of .1 inch, allowing for efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity even in demanding environments. With an amperage of 3A, it delivers optimal power transfer while maintaining safety. The connector's operating temperature range of -40 to 105 degrees Celsius makes it suitable for a wide range of applications. Upgrade your PCB assembly with this essential component, guaranteeing secure and efficient connections for your devices.