845-060-520-404

Heilind Number:EDA845-060-520-404
Manufacturer:EDAC
Manufacturer Number:845-060-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-520-404

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a single row layout with 60 positions, ensuring efficient data transmission. The UL 94V-0 Diallyl Phthalate housing material provides durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for versatile applications. Elevate your electronic projects with this essential component.