845-060-520-412

Heilind Number:EDA845-060-520-412
Manufacturer:EDAC
Manufacturer Number:845-060-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-520-412

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for durability and reliability, it features a single row with 60 positions, perfect for seamless data transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring robust protection. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees excellent conductivity. Its straight mount orientation and compact size make it easy to integrate into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your connectivity solutions with this top-of-the-line connector.