845-060-520-512

Heilind Number:EDA845-060-520-512
Manufacturer:EDAC
Manufacturer Number:845-060-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-520-512

Detailed Description

Enhance your circuit board connectivity with our 2-row Green Card Edge Connector. With a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable performance in various applications. The .1-inch pitch and .2-inch row spacing accommodate precise PCB layouts, featuring 60 positions for extensive connectivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality even in challenging environments. Trust in this Straight mount connector to streamline your board-to-board connections with efficiency and stability. Explore the possibilities of seamless integration with our high-quality Card Edge Connector.