845-060-520-802

Heilind Number:EDA845-060-520-802
Manufacturer:EDAC
Manufacturer Number:845-060-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-520-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this two-row connector features 60 positions with a pitch of .1 inches, ensuring precise and reliable connections. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and conductivity. The straight mount orientation and row spacing of .2 inches make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade your electronic assemblies with this efficient and space-saving connector, a must-have in your toolkit for seamless PCB integration.