845-060-520-807

Heilind Number:EDA845-060-520-807
Manufacturer:EDAC
Manufacturer Number:845-060-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-520-807

Detailed Description

Enhance connectivity in your electronic devices with this high-quality green Board To Board PCB Connector. Designed for seamless integration, it features two rows of 60 copper alloy contacts, ensuring efficient signal transmission. The UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety, meeting rigorous industry standards. With a .1-inch pitch and .2-inch row spacing, it offers precise alignment on your PCB. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your connection solutions with this essential component.