845-060-520-812

Heilind Number:EDA845-060-520-812
Manufacturer:EDAC
Manufacturer Number:845-060-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-520-812

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this essential component features two rows with a total of 60 positions, ensuring efficient data transfer. Crafted with precision, the connector boasts a durable housing material of UL 94V-0 Diallyl Phthalate and reliable contact material of Copper Alloy. With a pitch of .1 inches and row spacing of .2 inches, it guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your electronic devices with this cutting-edge connector, where innovation meets reliability.