845-060-521-101

Heilind Number:EDA845-060-521-101
Manufacturer:EDAC
Manufacturer Number:845-060-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-521-101

Detailed Description

Enhance your PCB connectivity with our high-performance 60-position Board-to-Board Card Edge Connector. Designed for seamless integration, this straight-mount connector boasts a durable UL 94V-0 Diallyl Phthalate housing and dependable copper alloy contacts for optimal conductivity. With a compact .1-inch pitch and .2-inch row spacing, it ensures precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in diverse environments. Upgrade your electronic assemblies with this essential component for seamless data transmission and power delivery.