845-060-521-102

Heilind Number:EDA845-060-521-102
Manufacturer:EDAC
Manufacturer Number:845-060-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-521-102

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB setups, this connector features 60 positions arranged in a single row, ensuring optimal connectivity. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability, even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, you can count on efficient signal transmission. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Upgrade your connectivity solutions with this essential component.