845-060-521-103

Heilind Number:EDA845-060-521-103
Manufacturer:EDAC
Manufacturer Number:845-060-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-521-103

Detailed Description

Enhance your PCB connections with our high-performance Board to Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row design and 60 positions, it offers ample connectivity for your projects. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Its straight mount orientation and .1-inch pitch make for easy installation and compatibility with standard PCB layouts. Upgrade your setup with this essential component for seamless and efficient connectivity.